Broadcom HLMP-3301-F00B2, Red Right Angle PCB LED Indicator, Through Hole 2.4 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-1559
Mfr. Part No.:
HLMP-3301-F00B2
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.4 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

626 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

6.1 (Dia.) x 9.19mm

Width

6.1 (Dia.)mm

Height

9.19mm

Series

HLMP

Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs in Right Angle Housing


This family of LEDs are T-1 3/4 (5mm) diffused LED lamps. They are ideal for general purpose indicator applications. Their high light output and wide viewing angle is made possible by their diffusants, tints and optical design. Each colour options has a variety of intensities which increases flexibility in design.

A black plastic right-angle housing with the 5mm LEDs makes these ideal for indicator applications. The LEDs are pre-bent for through-hole mounting. The housing can withstand temperatures up to 150°C.

This range of LEDs includes HLMP-3301, HLMP-3401, HLMP-3507, HLMP-3762, HLMP-3862, HLMP-3962 and HLMP-D401.

Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:

- High intensity

- Variety of colour options

- Standard T-1 3/4 (5mm) packages

- Selected minimum intensities

- Wide viewing angle

- General purpose leads

- Reliable and rugged

PCB LED Indicators, Avago Technologies