Dialight 550-1307-004F, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 1.8 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1310
Mfr. Part No.:
550-1307-004F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Green

Number of LEDs

4

Mounting Type

Through Hole

Supply Voltage

1.8 V

Number of Pins

8

Viewing Angle

50 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

25 x 13.96 x 5.97mm

Length

25mm

Width

13.96mm

Height

5.97mm

Intensity

1.8mcd

COO (Country of Origin):
MX