CIF V900121, 350 x 210mm Pick & Place Machine, 790 x 390 x 170mm
- RS Stock No.:
- 181-6592
- Mfr. Part No.:
- V900121
- Brand:
- CIF
Stock information currently inaccessible
- RS Stock No.:
- 181-6592
- Mfr. Part No.:
- V900121
- Brand:
- CIF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Model Number | EASYPLACER.VL | |
| Maximum Board Size | 350 x 210mm | |
| Height | 170mm | |
| Depth | 390mm | |
| Dimensions | 790 x 390 x 170mm | |
| Width | 790mm | |
| Type | Combined Feeder | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Model Number EASYPLACER.VL | ||
Maximum Board Size 350 x 210mm | ||
Height 170mm | ||
Depth 390mm | ||
Dimensions 790 x 390 x 170mm | ||
Width 790mm | ||
Type Combined Feeder | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- FR
Cif Athelec Assembly Manipulator
The Cif Athelec assembly manipulator is a new manual system for the placement of SMT-components. This product has a perfect ergonomic station including a lot of functions. It allows comfortable choosing components and their placing all over the workplace with slight arm movement in axis X and Y axis, also the component can be rotated easily along 360°. This manipulator has a camera placed near the vacuum pipette connected to monitor, which helps the operator for the placement of fine pitch components.
Features and Benefits
• 3 board support
• Cost-efficient machine
• Efficient lighting built in the arm
• Optional feeders available
• Placement made easier by camera connected to a 9in TFT LCD monitor, included as standard
• The arm support ensures a comfortable position for the operator
• Vacuum pump delivered as standard
• Very efficient working area of 380mm x 295 mm
• Cost-efficient machine
• Efficient lighting built in the arm
• Optional feeders available
• Placement made easier by camera connected to a 9in TFT LCD monitor, included as standard
• The arm support ensures a comfortable position for the operator
• Vacuum pump delivered as standard
• Very efficient working area of 380mm x 295 mm
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
