ERNI MicroSpeed Series Straight Surface Mount, Through Hole PCB Header, 50 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
917-5169
Mfr. Part No.:
144681
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

MicroSpeed

Pitch

1.0mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount, Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.0A

COO (Country of Origin):
DE