HARWIN Gecko Series Straight Through Hole PCB Header, 16 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 909-4329
- Mfr. Part No.:
- G125-MV11605L0P
- Brand:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 909-4329
- Mfr. Part No.:
- G125-MV11605L0P
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Gecko | |
| Pitch | 1.25mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.8A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Gecko | ||
Pitch 1.25mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.8A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- GB
