Hirose FunctionMAX FX23 Series Right Angle Surface Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 909-1862
- Mfr. Part No.:
- FX23L-20P-0.5SV12
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.50
(exc. VAT)
£10.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.70 | £8.50 |
| 25 - 45 | £1.386 | £6.93 |
| 50 - 95 | £1.318 | £6.59 |
| 100 - 245 | £1.254 | £6.27 |
| 250 + | £1.196 | £5.98 |
*price indicative
- RS Stock No.:
- 909-1862
- Mfr. Part No.:
- FX23L-20P-0.5SV12
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX23 | |
| Pitch | 0.5mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 3 (Power) A, 500 (Signal) mA | |
| Voltage Rating | 50 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX23 | ||
Pitch 0.5mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 3 (Power) A, 500 (Signal) mA | ||
Voltage Rating 50 V | ||
- COO (Country of Origin):
- JP
