Hirose FunctionMAX FX23 Series Right Angle Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
909-1856
Mfr. Part No.:
FX23-80P-0.5SV15
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX23

Pitch

0.5mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Right Angle

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Current Rating

3 (Power) A, 500 (Signal) mA

Voltage Rating

50 V

COO (Country of Origin):
MY