TE Connectivity AMPMODU System 50 Series Vertical Through Hole Pin Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-0846
Mfr. Part No.:
6-103916-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU System 50

Pitch

1.27mm

Number of Contacts

100

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1A

Voltage Rating

500 V ac