Samtec EHT Series Right Angle Through Hole PCB Header, 20 Contact(s), 2mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 901-2241
- Mfr. Part No.:
- EHT-110-01-L-D-RA
- Brand:
- Samtec
Image representative of range
Bulk discount available
Subtotal (1 pack of 2 units)*
£9.58
(exc. VAT)
£11.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £4.79 | £9.58 |
| 10 - 48 | £3.83 | £7.66 |
| 50 - 98 | £3.26 | £6.52 |
| 100 - 248 | £2.95 | £5.90 |
| 250 + | £2.69 | £5.38 |
*price indicative
- RS Stock No.:
- 901-2241
- Mfr. Part No.:
- EHT-110-01-L-D-RA
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | EHT | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series EHT | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
