Altech Straight Through Hole Pluggable Terminal Block, 6 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
900-3982
Mfr. Part No.:
PHP06-5,08
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Pitch

5.08mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

450.0 V

Gender

Male

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy