Altech Straight Through Hole Pluggable Terminal Block, 5 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
900-3972
Mfr. Part No.:
PHP05-5,00
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Pitch

5.0mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

450.0 V

Gender

Male

COO (Country of Origin):
DE