Altech PDSV Series Straight PCB Header, 44 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
900-3907
Mfr. Part No.:
PDSV22-5.08
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Series

PDSV

Pitch

5.08mm

Number of Contacts

44

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

450.0 V

COO (Country of Origin):
US