Altech PDSH Series Straight PCB Header, 30 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
900-3825
Mfr. Part No.:
PDSH15-5.08
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Series

PDSH

Pitch

5.08mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

450.0 V

COO (Country of Origin):
US