RS PRO Vertical Through Hole PCB Terminal Block, 5 Contact(s), 5mm Pitch, 1 Row(s)

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£4.08

(exc. VAT)

£4.90

(inc. VAT)

RS Stock No.:
897-1373
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pitch

5mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

250 V

Gender

Male

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy