Hirose HIF3FC Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-1108
Mfr. Part No.:
HIF3FC-30PA-2.54DS(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3FC

Pitch

2.54mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

3FC

Current Rating

1.0A

Voltage Rating

200.0 V

COO (Country of Origin):
MY