Molex Ultra-Fit Series Right Angle Through Hole PCB Header, 10 Contact(s), 3.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
895-1931
Mfr. Part No.:
172316-1210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Pitch

3.5mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

12.0A

Series Number

172316

Voltage Rating

400.0 V

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy