Molex Ultra-Fit Series Straight Through Hole PCB Header, 10 Contact(s), 3.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 895-1886
- Mfr. Part No.:
- 172298-1210
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 895-1886
- Mfr. Part No.:
- 172298-1210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Pitch | 3.5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 12.0A | |
| Series Number | 172298 | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 12.0A | ||
Series Number 172298 | ||
Voltage Rating 400.0 V | ||
- COO (Country of Origin):
- MX
