VCC CNX Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 891-0021
- Mfr. Part No.:
- CNXH10NTP
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-0021
- Mfr. Part No.:
- CNXH10NTP
- Brand:
- VCC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Series | CNX | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Series CNX | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MX
