Phoenix Contact EMC 1.5/15-G-3.81 Series PCB Header, 15 Contact(s), 3.81mm Pitch, Shrouded
- RS Stock No.:
- 889-8864
- Mfr. Part No.:
- 1897937
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 889-8864
- Mfr. Part No.:
- 1897937
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | EMC 1.5/15-G-3.81 | |
| Pitch | 3.81mm | |
| Number of Contacts | 15 | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Method | Screw | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series EMC 1.5/15-G-3.81 | ||
Pitch 3.81mm | ||
Number of Contacts 15 | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Screw | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Phoenix Contact male PCB header has 15 number of potentials and press-in technology type of mounting.
Long-term stable press-in connection ensures high holding force without thermal load
Screwable flange for superior mechanical stability
Vertical connection enables multi-row arrangement on the PCB
Maximum flexibility when it comes to device design
One header for connectors with different connection technologies
Screwable flange for superior mechanical stability
Vertical connection enables multi-row arrangement on the PCB
Maximum flexibility when it comes to device design
One header for connectors with different connection technologies
