Phoenix Contact EMC 1.5/ 8-GF-3.81 Series PCB Header, 8 Contact(s), 3.81mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
889-8748
Mfr. Part No.:
1897005
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EMC 1.5/ 8-GF-3.81

Pitch

3.81mm

Number of Contacts

8

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Press Fit

Contact Material

Tin

Current Rating

8A

Voltage Rating

250 V

COO (Country of Origin):
PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: EMC 1,5/..-GF, pitch: 3.81 mm, mounting: Press-in technology, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy