Phoenix Contact MCDV 0.5/ 5-G1-2.5 Series PCB Header, 5 Contact(s), 2.5mm Pitch, Shrouded
- RS Stock No.:
- 889-8694
- Mfr. Part No.:
- 1894943
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£229.80
(exc. VAT)
£275.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.596 | £229.80 |
*price indicative
- RS Stock No.:
- 889-8694
- Mfr. Part No.:
- 1894943
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDV 0.5/ 5-G1-2.5 | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 4.0A | |
| Voltage Rating | 320.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDV 0.5/ 5-G1-2.5 | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 4.0A | ||
Voltage Rating 320.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
