KYOCERA AVX 9276 Series Straight Surface Mount PCB Header, 8 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 888-2591
- Mfr. Part No.:
- 009276008021106
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-2591
- Mfr. Part No.:
- 009276008021106
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Series | 9276 | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 6.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Series 9276 | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 6.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CN
