Cinch Connectors Straight Through Hole PCB Header, 18 Contact(s), 1.5mm Pitch, 3 Row(s), Shrouded
- RS Stock No.:
- 885-7059
- Mfr. Part No.:
- 5810118039
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 885-7059
- Mfr. Part No.:
- 5810118039
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Pitch | 1.5mm | |
| Number of Contacts | 18 | |
| Number of Rows | 3 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 10.0A | |
| Series Number | 58101 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Pitch 1.5mm | ||
Number of Contacts 18 | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 10.0A | ||
Series Number 58101 | ||
- COO (Country of Origin):
- MX

