Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2
- RS Stock No.:
- 885-6185
- Mfr. Part No.:
- 75869-107LF
- Brand:
- Amphenol FCI
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 885-6185
- Mfr. Part No.:
- 75869-107LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol FCI | |
Series | Quickie | |
Pitch | 2.54mm | |
Number of Contacts | 40 | |
Number of Rows | 2 | |
Body Orientation | Vertical | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Current Rating | 3A | |
Voltage Rating | 500 V ac | |
Select all | ||
---|---|---|
Brand Amphenol FCI | ||
Series Quickie | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 3A | ||
Voltage Rating 500 V ac | ||
Quickie Series
Professional range of IDC 2.54mm rectangular connectors from the Quickie series.
Body Orientation - Straight or Right Angle
Cable Mount
2.54mm pitch
Cable Mount
2.54mm pitch
Cable Mounted