Phoenix Contact MCD 0.5/ 4-G1-2.5 Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 2 Row, 1894820

Subtotal (1 box of 50 units)*

£190.60

(exc. VAT)

£228.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£3.812£190.60

*price indicative

RS Stock No.:
883-1587
Mfr. Part No.:
1894820
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Current

4A

Number of Rows

2

Housing Material

Polyamide

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

320 V

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

25.7mm

Length

17.5mm

Width

11.9 mm

Series

MCD 0.5/ 4-G1-2.5

COO (Country of Origin):
PL

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers


MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Related links