Phoenix Contact EMCV 1.5/13-GF-3.81 Series PCB Header, 13 Contact(s), 3.81mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
883-1376
Mfr. Part No.:
1879395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EMCV 1.5/13-GF-3.81

Pitch

3.81mm

Number of Contacts

13

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Press Fit

Contact Material

Tin

Current Rating

8.0A

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact male PCB header has 13 number of potentials and press-in technology type of mounting.

Long-term stable press-in connection ensures high holding force without thermal load
Screwable flange for superior mechanical stability
Vertical connection enables multi-row arrangement on the PCB
Maximum flexibility when it comes to device design
One header for connectors with different connection technologies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy