Phoenix Contact MSTB 2.5/24-G-5.08-LA Series PCB Header, 24 Contact(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
882-3088
Mfr. Part No.:
1770931
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTB 2.5/24-G-5.08-LA

Number of Contacts

24

Shrouded/Unshrouded

Shrouded

Current Rating

12.0A

Voltage Rating

400.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE
PCB headers, color: green, contact surface: Tin, Number of positions per row: 24, product range: MSTB 2,5/..-G -LA, pitch: 5.08 mm, pin layout: Linear pinning, solder pin [P]: 3.2 mm, type of packaging: packed in cardboard