Phoenix Contact MSTBA 2.5/16-G-LA Series PCB Header, 16 Contact(s), 5.0mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
882-3016
Mfr. Part No.:
1770627
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBA 2.5/16-G-LA

Pitch

5.0mm

Number of Contacts

16

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

12.0A

Voltage Rating

400.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MSTBA 2,5/..-G -LA, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard