Phoenix Contact MSTB 2.5/23-G-LA Series PCB Header, 23 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 882-2255
- Mfr. Part No.:
- 1768396
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 882-2255
- Mfr. Part No.:
- 1768396
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB 2.5/23-G-LA | |
| Pitch | 5.0mm | |
| Number of Contacts | 23 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB 2.5/23-G-LA | ||
Pitch 5.0mm | ||
Number of Contacts 23 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 23, Number of rows: 1, Number of positions per row: 23, number of connections: 23, product range: MSTB 2,5/..-G -LA, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
