Phoenix Contact MSTBA 2.5/12-G-5.08-LA Series PCB Header, 12 Contact(s), 5.08mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
882-2164
Mfr. Part No.:
1768040
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBA 2.5/12-G-5.08-LA

Pitch

5.08mm

Number of Contacts

12

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

12.0A

Voltage Rating

400.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE
PCB headers, color: green, contact surface: Tin, Number of positions per row: 12, product range: MSTBA 2,5/..-G -LA, pitch: 5.08 mm, pin layout: Linear pinning, solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy