Phoenix Contact MSTBA 2.5/ 9-G-5.08-LA Series PCB Header, 9 Contact(s), 5.08mm Pitch, Shrouded
- RS Stock No.:
- 882-2158
- Mfr. Part No.:
- 1768011
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 882-2158
- Mfr. Part No.:
- 1768011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBA 2.5/ 9-G-5.08-LA | |
| Pitch | 5.08mm | |
| Number of Contacts | 9 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBA 2.5/ 9-G-5.08-LA | ||
Pitch 5.08mm | ||
Number of Contacts 9 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB headers, color: green, contact surface: Tin, Number of positions per row: 9, product range: MSTBA 2,5/..-G -LA, pitch: 5.08 mm, pin layout: Linear pinning, solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
