Phoenix Contact SMSTBA 2.5/24-G-5.08 Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1 Row, 1767591
- RS Stock No.:
- 882-2154
- Mfr. Part No.:
- 1767591
- Brand:
- Phoenix Contact
Subtotal (50 units, in boxes of 50)*
£310.65
(exc. VAT)
£372.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.213 | £310.65 |
*price indicative
- RS Stock No.:
- 882-2154
- Mfr. Part No.:
- 1767591
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 16.5mm | |
| Series | SMSTBA 2.5/24-G-5.08 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 18.3mm | |
| Width | 123.92mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Length 16.5mm | ||
Series SMSTBA 2.5/24-G-5.08 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 18.3mm | ||
Width 123.92mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, number of connections: 24, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTBA 2.5/24-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBA 2.5/24-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757462
- Phoenix Contact MSTBW 2.5/24-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735662
- Phoenix Contact SMSTB 2.5/24-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact UMSTBVK 2.5/24-G-5.08 Series Straight DIN Rail PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBVK 2.5/24-G-5.08 Series DIN Rail Connector Screw
- Phoenix Contact SMSTBA 2.5/15-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1767504
- Phoenix Contact SMSTBA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1767452


