Phoenix Contact MSTBA 2.5/17-G Series Pluggable Terminal Block, 17-Contact, 5 mm Pitch, 1 Row, 1757611
- RS Stock No.:
- 882-0470
- Mfr. Part No.:
- 1757611
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£207.75
(exc. VAT)
£249.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.155 | £207.75 |
*price indicative
- RS Stock No.:
- 882-0470
- Mfr. Part No.:
- 1757611
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MSTBA 2.5/17-G | |
| Standards/Approvals | CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | |
| Length | 12mm | |
| Width | 87mm | |
| Depth | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MSTBA 2.5/17-G | ||
Standards/Approvals CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | ||
Length 12mm | ||
Width 87mm | ||
Depth 11.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBA 2.5/17-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944932
- Phoenix Contact MSTBA 2.5/17-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757394
- Phoenix Contact SMSTB 2.5/17-G Series Pluggable Terminal Block 5 mm Pitch 1769382
- Phoenix Contact MSTB 2.5/17-G Series Pluggable Terminal Block 5 mm Pitch 1754737
- Phoenix Contact SMSTBA 2.5/17-G Series Pluggable Terminal Block 5 mm Pitch 1769955
- Phoenix Contact MSTBVA 2.5/17-G Series Pluggable Terminal Block 5 mm Pitch 1755655
- Phoenix Contact MSTBW 2.5/17-G Series Pluggable Terminal Block 5 mm Pitch 1735963
- Phoenix Contact MSTBV 2.5/17-G Series Pluggable Terminal Block 5 mm Pitch 1753738


