Phoenix Contact MDSTBV 2.5/ 8-GF-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 2 Row, 1845691
- RS Stock No.:
- 881-9584
- Mfr. Part No.:
- 1845691
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£647.80
(exc. VAT)
£777.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £12.956 | £647.80 |
*price indicative
- RS Stock No.:
- 881-9584
- Mfr. Part No.:
- 1845691
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MDSTBV 2.5/ 8-GF-5.08 | |
| Width | 53.34mm | |
| Standards/Approvals | UL 94 V-0, VDE, REACH, RoHS, CSA, cULus | |
| Depth | 26mm | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MDSTBV 2.5/ 8-GF-5.08 | ||
Width 53.34mm | ||
Standards/Approvals UL 94 V-0, VDE, REACH, RoHS, CSA, cULus | ||
Depth 26mm | ||
Length 23.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, number of connections: 16, product range: MDSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845549
- Phoenix Contact MDSTBV 2.5/ 8-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762567
- Phoenix Contact MDSTBV 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1845992
- Phoenix Contact MDSTBV 2.5/ 8-G1 Series Pluggable Terminal Block 5 mm Pitch 1762907
- Phoenix Contact MDSTBV 2.5/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845714
- Phoenix Contact MDSTBV 2.5/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845730
- Phoenix Contact MDSTBV 2.5/ 5-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845662
- Phoenix Contact MDSTBV 2.5/ 7-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845688


