Phoenix Contact MC 1.5/ 7-GF-3.5 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1843842

Subtotal (1 box of 100 units)*

£297.90

(exc. VAT)

£357.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£2.979£297.90

*price indicative

RS Stock No.:
881-9414
Mfr. Part No.:
1843842
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

250V

Series

MC 1.5/ 7-GF-3.5

Width

34.85mm

Standards/Approvals

VDE, UL 94 V-0, RoHS, REACH, cULus, CSA

Length

9.2mm

Depth

10.65mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy