Phoenix Contact MCD 1.5/ 2-G1F-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 2 Row, 1842911
- RS Stock No.:
- 881-7869
- Mfr. Part No.:
- 1842911
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£152.40
(exc. VAT)
£182.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.048 | £152.40 |
*price indicative
- RS Stock No.:
- 881-7869
- Mfr. Part No.:
- 1842911
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 26.2mm | |
| Length | 21.9mm | |
| Series | MCD 1.5/ 2-G1F-3.81 | |
| Width | 18.01mm | |
| Standards/Approvals | UL 94 V-0, RoHS, REACH, cULus, CSA, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Depth 26.2mm | ||
Length 21.9mm | ||
Series MCD 1.5/ 2-G1F-3.81 | ||
Width 18.01mm | ||
Standards/Approvals UL 94 V-0, RoHS, REACH, cULus, CSA, VDE | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: MCD 1,5/..-G1F, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Related links
- Phoenix Contact MCD 1.5/ 3-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842924
- Phoenix Contact MCD 1.5/ 5-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842940
- Phoenix Contact MCD 1.5/11-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1843004
- Phoenix Contact MCD 1.5/ 7-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842966
- Phoenix Contact MCD 1.5/13-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1843033
- Phoenix Contact MCD 1.5/16-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1843062
- Phoenix Contact MCD 1.5/10-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842995
- Phoenix Contact MCD 1.5/ 2-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830101


