Phoenix Contact MCVDU 1.5/12-G-3.81 Series PCB Header, 12 Contact(s), 3.81mm Pitch, Shrouded
- RS Stock No.:
- 881-7623
- Mfr. Part No.:
- 1837531
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-7623
- Mfr. Part No.:
- 1837531
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCVDU 1.5/12-G-3.81 | |
| Pitch | 3.81mm | |
| Number of Contacts | 12 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCVDU 1.5/12-G-3.81 | ||
Pitch 3.81mm | ||
Number of Contacts 12 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact male PCB header has 12 number of potentials and wave soldering type of mounting.
Maximum flexibility when it comes to device design
One header for connectors with different connection technologies
One header for connectors with different connection technologies
