Phoenix Contact MC 1.5/14-GF-3.5-LR Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1817738

Subtotal (1 box of 50 units)*

£260.70

(exc. VAT)

£312.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£5.214£260.70

*price indicative

RS Stock No.:
881-6768
Mfr. Part No.:
1817738
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Length

9.2mm

Series

MC 1.5/14-GF-3.5-LR

Width

59.3mm

Depth

10.65mm

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy