Phoenix Contact MC 1.5/6-GF-3.5-LR Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1817657
- RS Stock No.:
- 881-6733
- Mfr. Part No.:
- 1817657
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£147.00
(exc. VAT)
£176.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.94 | £147.00 |
*price indicative
- RS Stock No.:
- 881-6733
- Mfr. Part No.:
- 1817657
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MC 1.5/6-GF-3.5-LR | |
| Width | 31.3mm | |
| Length | 9.2mm | |
| Depth | 10.65mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MC 1.5/6-GF-3.5-LR | ||
Width 31.3mm | ||
Length 9.2mm | ||
Depth 10.65mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/ 6-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818038
- Phoenix Contact MC 1.5/ 6-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789465
- Phoenix Contact MC 1.5/ 6-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789685
- Phoenix Contact MC 1.5/ 6-GF-3.5 P26 THRR56 Right Angle Header,
- Phoenix Contact MC 1.5/6-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817848
- Phoenix Contact MC 1.5/2-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817615
- Phoenix Contact MC 1.5/8-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817673
- Phoenix Contact MC 1.5/13-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817725


