Phoenix Contact MDSTB 2.5/ 2-GFR-5.08 Series PCB Header, 2 Contact(s), 5.08mm Pitch, Shrouded
- RS Stock No.:
- 881-6121
- Mfr. Part No.:
- 1736768
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-6121
- Mfr. Part No.:
- 1736768
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MDSTB 2.5/ 2-GFR-5.08 | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MDSTB 2.5/ 2-GFR-5.08 | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Voltage Rating 400.0 V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: MDSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order no. 1736771, 1736768. In combination with MVSTB or FKCV plugs, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plugs is not possible!
