Phoenix Contact MSTBW 2.5/11-G-5.08 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1735798
- RS Stock No.:
- 881-6052
- Mfr. Part No.:
- 1735798
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£106.15
(exc. VAT)
£127.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.123 | £106.15 |
*price indicative
- RS Stock No.:
- 881-6052
- Mfr. Part No.:
- 1735798
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MSTBW 2.5/11-G-5.08 | |
| Length | 8.6mm | |
| Width | 61.7mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MSTBW 2.5/11-G-5.08 | ||
Length 8.6mm | ||
Width 61.7mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 15.5mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTBW 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
W type with stand-off
Related links
- Phoenix Contact MSTBW 2.5/11-G Series Pluggable Terminal Block 5 mm Pitch 1736027
- Phoenix Contact MDSTBW 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842306
- Phoenix Contact MDSTBVA 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845426
- Phoenix Contact MDSTB 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842607
- Phoenix Contact MDSTBA 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842157
- Phoenix Contact MDSTBV 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845578
- Phoenix Contact SMSTBA 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1767465
- Phoenix Contact SMSTB 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769557


