Phoenix Contact MCDV 1.5/ 4-GF-3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 2 Row, 1830279
- RS Stock No.:
- 881-4254
- Mfr. Part No.:
- 1830279
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£211.95
(exc. VAT)
£254.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.239 | £211.95 |
*price indicative
- RS Stock No.:
- 881-4254
- Mfr. Part No.:
- 1830279
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 25.63mm | |
| Series | MCDV 1.5/ 4-GF-3.81 | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Depth | 25.3mm | |
| Length | 22.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Width 25.63mm | ||
Series MCDV 1.5/ 4-GF-3.81 | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Depth 25.3mm | ||
Length 22.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 2, Number of positions per row: 4, number of connections: 8, product range: MCDV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Related links
- Phoenix Contact MCD 1.5/ 4-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830127
- Phoenix Contact DFK-MC 1.5/4-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829361
- Phoenix Contact MCDV 1.5/14-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830376
- Phoenix Contact MCDV 1.5/10-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830334
- Phoenix Contact MCDV 1.5/ 9-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830321
- Phoenix Contact MCDV 1.5/ 5-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830282
- Phoenix Contact MCDV 1.5/ 8-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830318
- Phoenix Contact MCDV 1.5/ 2-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830253


