Phoenix Contact MCD 1.5/ 6-GF-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 2 Row, 1830143

Subtotal (1 box of 50 units)*

£409.15

(exc. VAT)

£491.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£8.183£409.15

*price indicative

RS Stock No.:
881-4217
Mfr. Part No.:
1830143
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

8A

Number of Rows

2

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Colour

Green

Wire Connection Method

Solder

Voltage

320V

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

26.2mm

Length

21.9mm

Series

MCD 1.5/ 6-GF-3.81

Width

33.25mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, number of connections: 12, product range: MCD 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Related links