Phoenix Contact MCD 1.5/ 9-G-3.81 Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 2 Row, 1830020

Subtotal (1 box of 50 units)*

£368.00

(exc. VAT)

£441.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£7.36£368.00

*price indicative

RS Stock No.:
881-4172
Mfr. Part No.:
1830020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

3.81mm

Current

8A

Number of Rows

2

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Colour

Green

Wire Connection Method

Solder

Voltage

320V

Width

35.68mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

21.9mm

Depth

26.2mm

Series

MCD 1.5/ 9-G-3.81

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 2, Number of positions per row: 9, number of connections: 18, product range: MCD 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy