Molex SlimStack Armor Series Straight Surface Mount PCB Header, 40 Contact(s), 0.35mm Pitch, 2 Row(s)
- RS Stock No.:
- 881-2911
- Mfr. Part No.:
- 505070-4010
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.303 | £3.03 |
| 50 - 90 | £0.297 | £2.97 |
| 100 - 340 | £0.291 | £2.91 |
| 350 - 490 | £0.285 | £2.85 |
| 500 + | £0.279 | £2.79 |
*price indicative
- RS Stock No.:
- 881-2911
- Mfr. Part No.:
- 505070-4010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack Armor | |
| Pitch | 0.35mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series Number | 505070 | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack Armor | ||
Pitch 0.35mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series Number 505070 | ||
Current Rating 300mA | ||
Voltage Rating 50 V ac/dc | ||
- COO (Country of Origin):
- JP
