Phoenix Contact MDSTBW 2.5/11-G Series PCB Header, 11 Contact(s), 5.0mm Pitch, Shrouded
- RS Stock No.:
- 881-2668
- Mfr. Part No.:
- 1846904
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-2668
- Mfr. Part No.:
- 1846904
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MDSTBW 2.5/11-G | |
| Pitch | 5.0mm | |
| Number of Contacts | 11 | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MDSTBW 2.5/11-G | ||
Pitch 5.0mm | ||
Number of Contacts 11 | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Voltage Rating 400.0 V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: MDSTBW 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
