Phoenix Contact CK2.5-ED-0.50BU AU Series Distribution Block
- RS Stock No.:
- 881-0653
- Mfr. Part No.:
- 1674859
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
£312.62
(exc. VAT)
£375.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £312.62 | £3.126 |
| 10 - 24 | £300.12 | £3.001 |
| 25 - 49 | £287.61 | £2.876 |
| 50 + | £275.11 | £2.751 |
*price indicative
- RS Stock No.:
- 881-0653
- Mfr. Part No.:
- 1674859
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CK2.5-ED-0.50BU AU | |
| Product Type | Distribution Block | |
| Current | 5mA | |
| Housing Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CK2.5-ED-0.50BU AU | ||
Product Type Distribution Block | ||
Current 5mA | ||
Housing Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 5V | ||
- COO (Country of Origin):
- DE
Turned 2.5 crimp contact, individual female contact, core diameter 0.5 mm², gold-plated
