Phoenix Contact MSTBVK 2.5/16-GF-5.08 Series DIN Rail Connector Screw
- RS Stock No.:
- 880-9864
- Mfr. Part No.:
- 1803099
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£840.61
(exc. VAT)
£1,008.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £840.61 | £16.812 |
*price indicative
- RS Stock No.:
- 880-9864
- Mfr. Part No.:
- 1803099
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Connector | |
| Pitch | 5.08mm | |
| Voltage | 630V | |
| Colour | Green | |
| Series | MSTBVK 2.5/16-GF-5.08 | |
| Cable CSA | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Connector | ||
Pitch 5.08mm | ||
Voltage 630V | ||
Colour Green | ||
Series MSTBVK 2.5/16-GF-5.08 | ||
Cable CSA 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
