Phoenix Contact MSTBVA 2.5/10-G-5.08-RN EX Series PCB Header, 10 Contact(s), 5.08mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
880-9785
Mfr. Part No.:
1796636
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBVA 2.5/10-G-5.08-RN EX

Pitch

5.08mm

Number of Contacts

10

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Non Compliant

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MSTBVA 2,5/..-G-RN-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy