Phoenix Contact MSTBA 2.5/11-G-5.08-RN EX Series PCB Header, 11 Contact(s), 5.08mm Pitch, Shrouded

Subtotal (1 box of 50 units)*

£168.70

(exc. VAT)

£202.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +£3.374£168.70

*price indicative

RS Stock No.:
880-9779
Mfr. Part No.:
1796526
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBA 2.5/11-G-5.08-RN EX

Pitch

5.08mm

Number of Contacts

11

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTBA 2,5/..-G-RN-EX, pitch: 5.08 mm, mounting: Wave soldering, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Snap-in locking, type of packaging: packed in cardboard